Base strip MCD 1,5/12-G-3,81 1830059 Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Base strip MCD 1,5/12-G-3,81
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Főbb jellemzők
- Tartalom, tartalmi egységek rendelésenként: 50 db
- Sorok száma: 1
- Pólusok száma: 12
Megjegyzések
Vásárlói értékelések
Hasonló termékek
További termékek ebben a kategóriában: Tűsor-, hüvelysor rendszerek