Base strip MDSTB 2,5/ 7-G1-5,08 1762428 Phoenix Contact
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an …
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an …
Base strip MDSTB 2,5/ 7-G1-5,08
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Főbb jellemzők
- Tartalom, tartalmi egységek rendelésenként: 50 db
- Sorok száma: 2
- Pólusok száma: 14
Megjegyzések
Vásárlói értékelések
Hasonló termékek
További termékek ebben a kategóriában: Tűsor-, hüvelysor rendszerek