Housing MDSTBV 2,5/ 4-G-5,08 1845507 Phoenix Contact
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVS…
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVS…
Housing MDSTBV 2,5/ 4-G-5,08
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Főbb jellemzők
- Tartalom, tartalmi egységek rendelésenként: 50 db
- Sorok száma: 2
- Pólusok száma: 8
Megjegyzések
Vásárlói értékelések
Hasonló termékek
További termékek ebben a kategóriában: Tűsor-, hüvelysor rendszerek