Printed-circuit board connector MCC 1/ 4-STZ-3,81 1852192 Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section ran…
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section ran…
Printed-circuit board connector MCC 1/ 4-STZ-3,81
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 4, Pitch: 3.81 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Főbb jellemzők
- Tartalom, tartalmi egységek rendelésenként: 50 db
- Sorok száma: 1
- Pólusok száma: 4
Megjegyzések
Vásárlói értékelések
Hasonló termékek
További termékek ebben a kategóriában: Tűsor-, hüvelysor rendszerek