Base strip MCDN 1,5/10-G1-3,5 RNP26THR 1953606 Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR, Article with engagement nose. The pin length is 2.6 mm. User information and design…
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR, Article with engagement nose. The pin length is 2.6 mm. User information and design…
Base strip MCDN 1,5/10-G1-3,5 RNP26THR
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR, Article with engagement nose. The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: http://www.combicon.com
Főbb jellemzők
- Tartalom, tartalmi egységek rendelésenként: 50 db
- Sorok száma: 2
- Pólusok száma: 20
Megjegyzések
Vásárlói értékelések
Hasonló termékek
További termékek ebben a kategóriában: Tűsor-, hüvelysor rendszerek